Part Details for BF3127-0UO-048B by LEDtronics Inc
Overview of BF3127-0UO-048B by LEDtronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7704-8BRIZ-RL7 | Analog Devices | +/- 250mV low power ISO ADC wi | |
ADUM7704-8BRIZ | Analog Devices | +/- 250mV low power ISO ADC wi | |
ADUM7704-8BRIZ-RL | Analog Devices | +/- 250mV low power ISO ADC wi |
Price & Stock for BF3127-0UO-048B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Super Orange - 48Vdc - Replaces Incandescent: 48MB RoHS: Compliant |
10 In Stock |
|
$9.0600 / $11.1300 | Buy Now |
DISTI #
51638805
|
Verical | LED Uni-Color Super Orange 612nm 2-Pin Min Qty: 6 Package Multiple: 3 Date Code: 1736 | Americas - 9 |
|
$11.7780 / $14.4690 | Buy Now |
|
Master Electronics | LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Super Orange - 48Vdc - Replaces Incandescent: 48MB RoHS: Compliant |
10 In Stock |
|
$9.0600 / $11.1300 | Buy Now |
Part Details for BF3127-0UO-048B
BF3127-0UO-048B CAD Models
BF3127-0UO-048B Part Data Attributes
|
BF3127-0UO-048B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF3127-0UO-048B
LEDtronics Inc
Single Color LED Display Cluster, Super Orange, 9mm, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMPLEX | |
Display Height | 9 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Overall Height | 30.26 mm | |
Peak Wavelength | 612 nm | |
Viewing Angle | 120 deg |