Part Details for BF3127-0UG-130B by LEDtronics Inc
Results Overview of BF3127-0UG-130B by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF3127-0UG-130B Information
BF3127-0UG-130B by LEDtronics Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73725-1130BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
ND9BCB130B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.3m, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash | |
10078995-G01-30BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH |
Price & Stock for BF3127-0UG-130B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1300 / $13.0800 | Buy Now |
Part Details for BF3127-0UG-130B
BF3127-0UG-130B CAD Models
BF3127-0UG-130B Part Data Attributes
|
BF3127-0UG-130B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF3127-0UG-130B
LEDtronics Inc
Single Color LED Display Cluster, Lime Green, 10.16mm, MINIATURE PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 130 V | |
Luminous Intensity-Nom | 147.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LED LAMP | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 114 deg |