There are no models available for this part yet.
Overview of BF3127-0AG-120A by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for BF3127-0AG-120A by LEDtronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Aqua Green - 120Vac - Replaces Incandescent: 120MB - NE51H RoHS: Compliant |
14 In Stock |
|
$9.2400 / $13.3300 | Buy Now | ||
DISTI #
62146886
|
Verical | 3-1/4 9mm Miniature Based LED Lamps Min Qty: 10 Package Multiple: 10 Date Code: 2210 | Americas - 10 |
|
$12.5450 / $17.3290 | Buy Now | |
Master Electronics | LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Aqua Green - 120Vac - Replaces Incandescent: 120MB - NE51H RoHS: Compliant |
14 In Stock |
|
$9.2400 / $13.3300 | Buy Now |
CAD Models for BF3127-0AG-120A by LEDtronics Inc
Part Data Attributes for BF3127-0AG-120A by LEDtronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Package Description
|
MINIATURE PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
AQUA GREEN
|
Configuration
|
COMPLEX
|
Display Height
|
10.16 mm
|
Number of Functions
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED DISPLAY CLUSTER
|