Part Details for BF3126-0CW-006B by LEDtronics Inc
Overview of BF3126-0CW-006B by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4006BCPZ-RL7 | Analog Devices | 18-Bit, 1 MSPS PulSAR® ADC | |
AD4006BRMZ | Analog Devices | 18-Bit, 1 MSPS PulSAR® ADC | |
AD4006BRMZ-RL7 | Analog Devices | 18-Bit, 1 MSPS PulSAR® ADC |
Price & Stock for BF3126-0CW-006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2400 / $13.3300 | Buy Now |
Part Details for BF3126-0CW-006B
BF3126-0CW-006B CAD Models
BF3126-0CW-006B Part Data Attributes
|
BF3126-0CW-006B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF3126-0CW-006B
LEDtronics Inc
Single Color LED Display Cluster, White, 9mm, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | COMPLEX | |
Display Height | 9 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Overall Height | 30.23 mm | |
Viewing Angle | 120 deg |