Part Details for BF304-0AG-028B by LEDtronics Inc
Overview of BF304-0AG-028B by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7402-8BRIZ | Analog Devices | Isolated 16Bit SigmaDelta ADC | |
AD7402-8BRIZ-RL | Analog Devices | Isolated 16Bit SigmaDelta ADC | |
ADUM7702-8BRIZ-RL | Analog Devices | +/- 50mV low power ISO ADC |
Price & Stock for BF304-0AG-028B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7100 / $12.5600 | Buy Now |
Part Details for BF304-0AG-028B
BF304-0AG-028B CAD Models
BF304-0AG-028B Part Data Attributes
|
BF304-0AG-028B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF304-0AG-028B
LEDtronics Inc
Single Color LED Display Cluster, Aqua Green, 14.478mm, MINIATURE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AQUA GREEN | |
Display Height | 14.478 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Optoelectronic Device Type | LED LAMP | |
Packing Method | BULK | |
Peak Wavelength | 519 nm | |
Surface Mount | NO | |
Viewing Angle | 120 deg |