Part Details for BF304-0AG-006B by LEDtronics Inc
Overview of BF304-0AG-006B by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4006BCPZ-RL7 | Analog Devices | 18-Bit, 1 MSPS PulSAR® ADC | |
AD4006BRMZ | Analog Devices | 18-Bit, 1 MSPS PulSAR® ADC | |
AD4006BRMZ-RL7 | Analog Devices | 18-Bit, 1 MSPS PulSAR® ADC |
Price & Stock for BF304-0AG-006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7100 / $12.5600 | Buy Now |
Part Details for BF304-0AG-006B
BF304-0AG-006B CAD Models
BF304-0AG-006B Part Data Attributes
|
BF304-0AG-006B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF304-0AG-006B
LEDtronics Inc
Single Color LED Display Cluster, Aqua Green, 14.478mm, MINIATURE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AQUA GREEN | |
Configuration | COMPLEX | |
Display Height | 14.478 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |