Part Details for BF26240-24B by JKL Components Corporation
Overview of BF26240-24B by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF26240-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1055-ND
|
DigiKey | CCFL WH LAMP 1250V 5MA 2.6X240MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8991 | Buy Now |
DISTI #
560-BF26240-24B
|
Mouser Electronics | CCFL Fluorescent Lamps 2.6mm X 240mm White RoHS: Compliant | 114 |
|
$10.3600 / $15.1100 | Buy Now |
DISTI #
70314408
|
RS | White Display Backlight, CCFL 2.6mm dia x, 240mm Variable Brightness | JKL Components Corporation BF26240-24B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5000 | RFQ |