Part Details for BF256C by Fairchild Semiconductor Corporation
Overview of BF256C by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BF256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3800 |
|
RFQ | ||
|
Quest Components | JFET Transistor, N-Channel, TO-92VAR | 3040 |
|
$0.0990 / $0.3300 | Buy Now |
Part Details for BF256C
BF256C CAD Models
BF256C Part Data Attributes:
|
BF256C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BF256C
Fairchild Semiconductor Corporation
N-Channel Amplifier, 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE), 2000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
FET Technology | JUNCTION | |
JESD-609 Code | e1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |