Part Details for BF2510A048 by Lovato Electric Inc
Overview of BF2510A048 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF2510A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188636
|
RS | 3P CONTACTOR +1NO 25A AC3 48 50/60 | LOVATO Electric BF2510A048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$425.6900 | RFQ |
|
Onlinecomponents.com | 3P CONTACTOR +1NO 25A AC3 48 50/60 | LOVATO Electric BF2510A048 RoHS: Compliant | 0 |
|
$168.0900 / $180.1000 | Buy Now |
DISTI #
BF2510A048
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 48VAC, 25A, BF Min Qty: 1 | 0 |
|
$57.6200 / $68.8900 | RFQ |