Part Details for BF246 by Motorola Mobility LLC
Overview of BF246 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF246
BF246 CAD Models
BF246 Part Data Attributes:
|
BF246
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BF246
Motorola Mobility LLC
100 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.26 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BF246
This table gives cross-reference parts and alternative options found for BF246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP2110U-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BF246 vs DMP2110U-7 |
VN2110K1 | Small Signal Field-Effect Transistor, 0.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SAME AS SOT-23, 3 PIN | Supertex Inc | BF246 vs VN2110K1 |
VN2110N3P012 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | BF246 vs VN2110N3P012 |
ZVP4424CSTZ | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | BF246 vs ZVP4424CSTZ |
BS170FTA | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | BF246 vs BS170FTA |
BS107PSTOB | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BF246 vs BS107PSTOB |
2N7002LT7G | SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O, 3500-REEL | onsemi | BF246 vs 2N7002LT7G |
2N6659 | Si, SMALL SIGNAL, FET, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | BF246 vs 2N6659 |
VN0606M | Small Signal Field-Effect Transistor, 0.39A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-237AA, TO-237, 3 PIN | Temic Semiconductors | BF246 vs VN0606M |
VP3203N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | BF246 vs VP3203N3-GP013 |