Part Details for BF24438-33B by JKL Components Corporation
Overview of BF24438-33B by JKL Components Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF24438-33B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1137-ND
|
DigiKey | CCFL WH LAMP 1400V 5MA 2.4X437MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$8.6120 / $11.3500 | Buy Now |
Part Details for BF24438-33B
BF24438-33B CAD Models
BF24438-33B Part Data Attributes:
|
BF24438-33B
JKL Components Corporation
Buy Now
|
Compare Parts:
BF24438-33B
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |