Part Details for BF2223 by API Delevan
Overview of BF2223 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF2223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN4715-ND
|
DigiKey | FERRITE CORE 250 OHM HINGED 10MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
388 In Stock |
|
$4.2512 / $9.3400 | Buy Now |
DISTI #
807-BF2223
|
Mouser Electronics | Ferrite Clamp On Cores Inductor SMD 5 RoHS: Compliant | 0 |
|
$4.2900 / $4.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$4.3700 | Buy Now |
Part Details for BF2223
BF2223 CAD Models
BF2223 Part Data Attributes
|
BF2223
API Delevan
Buy Now
|
Compare Parts:
BF2223
API Delevan
|
Samacsys Manufacturer | API Delevan |