Part Details for BF22160-24B by JKL Components Corporation
Overview of BF22160-24B by JKL Components Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for BF22160-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1136-ND
|
DigiKey | CCFL WH LAMP 800V 5MA 2.2X160MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$7.9325 / $14.4300 | Buy Now |
Part Details for BF22160-24B
BF22160-24B CAD Models
BF22160-24B Part Data Attributes
|
BF22160-24B
JKL Components Corporation
Buy Now
|
Compare Parts:
BF22160-24B
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |