Part Details for BF18T0D024 by Lovato Electric Inc
Results Overview of BF18T0D024 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF18T0D024 Information
BF18T0D024 by Lovato Electric Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for BF18T0D024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890991
|
RS | Four-Pole Contactor, IEC 32A, DC Coil, 24V DC, 4NC | LOVATO Electric BF18T0D024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$233.0600 / $291.3300 | RFQ |
|
Onlinecomponents.com | Four-Pole Contactor, IEC 32A, DC Coil, 24V DC, 4NC | LOVATO Electric BF18T0D024 RoHS: Compliant | 0 |
|
$214.4700 / $224.4100 | Buy Now |
DISTI #
BF18T0D024
|
TME | Contactor: 4-pole, NC x4, 24VDC, 18A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$91.6000 / $101.7800 | RFQ |