Part Details for BF16000E400 by Lovato Electric Inc
Results Overview of BF16000E400 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF16000E400 Information
BF16000E400 by Lovato Electric Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BF16000E400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75531159
|
RS | 3P CONTACTOR 160A AC3 250...500VAC/DC | LOVATO Electric BF16000E400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,243.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$912.0600 / $950.0600 | Buy Now |
DISTI #
BF16000E400
|
TME | Contactor: 3-pole, NO x3, 250÷500VAC,250÷500VDC, 160A, BF, W: 105mm Min Qty: 1 | 0 |
|
$464.4700 / $516.0700 | RFQ |