Part Details for BF140A01RE0000 by APEM Inc
Overview of BF140A01RE0000 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF140A01RE0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0010
|
Newark | Paddle Joystick Bf 600001 Rohs Compliant: Yes |Apem BF140A01RE0000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.7500 / $485.0600 | Buy Now |
DISTI #
679-2369-ND
|
DigiKey | SWITCH JOYSTICK PADDLE HALL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
27 In Stock |
|
$199.0246 / $260.2600 | Buy Now |
DISTI #
642-BF140A01RE0000
|
Mouser Electronics | Input Devices PADDLE JOYSTICK BF 600001 | 0 |
|
$227.0000 / $244.0200 | Order Now |
DISTI #
74998840
|
RS | PADDLE JOYSTICK BF 600001 | APEM Components BF140A01RE0000 Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$212.2000 | RFQ |
|
Onlinecomponents.com | Joysticks 5000000Cycles RoHS: Compliant |
4 In Stock |
|
$226.8400 / $256.4100 | Buy Now |
DISTI #
80926331
|
Verical | Joysticks 5000000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 3 |
|
$294.8920 / $333.3330 | Buy Now |
|
Master Electronics | Joysticks 5000000Cycles RoHS: Compliant |
4 In Stock |
|
$226.8400 / $256.4100 | Buy Now |