Part Details for BF135-20-A-0200-0700-0400-L-C by GCT Semiconductor Inc
Results Overview of BF135-20-A-0200-0700-0400-L-C by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF135-20-A-0200-0700-0400-L-C Information
BF135-20-A-0200-0700-0400-L-C by GCT Semiconductor Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for BF135-20-A-0200-0700-0400-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5932
|
Newark | Conn, Header, R/A, 20Pos, 2Row, 2Mm Rohs Compliant: Yes |Gct BF135-20-A-0200-0700-0400-L-C RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.8560 | Buy Now |
DISTI #
65AK5931
|
Newark | Conn, Header, R/A, 20Pos, 2Row, 2Mm Rohs Compliant: Yes |Gct BF135-20-A-0200-0700-0400-L-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1460 |
|
$0.8560 / $1.2700 | Buy Now |
DISTI #
2073-BF135-20-A-0200-0700-0400-L-CCT-ND
|
DigiKey | 20POS, 2MM PITCH PIN HDR, DIL, S Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3557 In Stock |
|
$0.4738 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 10 Weeks | 0 |
|
$0.5100 / $0.5200 | Buy Now |