Part Details for BF121-16-A-0-L-C by GCT Semiconductor Inc
Overview of BF121-16-A-0-L-C by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for BF121-16-A-0-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6845
|
Newark | Pcb Rcpt, Dual Entry, 2Mm, 2Row, 16Pos Rohs Compliant: Yes |Gct BF121-16-A-0-L-C RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 4800 |
|
$0.8230 | Buy Now |
DISTI #
64AK6844
|
Newark | Pcb Rcpt, Dual Entry, 2Mm, 2Row, 16Pos Rohs Compliant: Yes |Gct BF121-16-A-0-L-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2395 |
|
$0.8230 / $1.2600 | Buy Now |
DISTI #
50AK9659
|
Newark | 16W, 2Mm Socket, Dil, Smt, Vert, D/Ent, No Peg, Gf, T+R+F |Gct BF121-16-A-0-L-C RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 | Buy Now |
DISTI #
2073-BF121-16-A-0-L-CCT-ND
|
DigiKey | 16POS, 2MM PITCH SOCKET, DIL, SM Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3600 In Stock |
|
$0.4750 / $1.1100 | Buy Now |