Part Details for BF121-04-A-1-L-C by GCT Semiconductor Inc
Overview of BF121-04-A-1-L-C by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF121-04-A-1-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9648
|
Newark | 4W, 2Mm Socket, Dil, Smt, Vert, D/Ent, W/Peg, Gf, T+R+F Rohs Compliant: Yes |Gct BF121-04-A-1-L-C RoHS: Compliant Min Qty: 3900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5040 | Buy Now |
DISTI #
2073-BF121-04-A-1-L-CCT-ND
|
DigiKey | 4POS, 2MM PITCH SOCKET, DIL, SMT Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3552 In Stock |
|
$0.3441 / $0.7800 | Buy Now |