Part Details for BF115T4A57560 by Lovato Electric Inc
Overview of BF115T4A57560 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF115T4A57560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890926
|
RS | Four-Pole Contactor, IEC 160A, AC Coil 60Hz, 575 VAC | LOVATO Electric BF115T4A57560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$798.6800 / $887.4200 | RFQ |
|
Onlinecomponents.com | Four-Pole Contactor, IEC 160A, AC Coil 60Hz, 575 VAC | LOVATO Electric BF115T4A57560 RoHS: Compliant | 0 |
|
$685.5700 / $725.0100 | Buy Now |
DISTI #
BF115T4A57560
|
TME | Contactor: 4-pole, NO x4, 575VAC, 115A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$261.3400 / $300.5500 | RFQ |