Part Details for BF1125-3 by API Delevan
Overview of BF1125-3 by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF1125-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN4706-ND
|
DigiKey | FERRITE CORE 191 OHM HINGED Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1181 In Stock |
|
$2.0629 / $4.4600 | Buy Now |
DISTI #
807-BF1125-3
|
Mouser Electronics | Ferrite Clamp On Cores MOUNTED ON CABLE,SPLIT FERRITE RoHS: Compliant | 381 |
|
$2.0600 / $4.4500 | Buy Now |
|
Future Electronics | BF Series 25 x 11.7 mm 191 Ω Round Cable Split Ferrite Suppressor RoHS: Non Compliant pbFree: No Min Qty: 480 Package Multiple: 480 Container: Bulk | 0Bulk |
|
$2.0800 / $2.4000 | Buy Now |
DISTI #
BF1125-3
|
TTI | Ferrite Clamp On Cores MOUNTED ON CABLE,SPLIT FERRITE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 50 In Stock |
|
$2.0400 / $3.7500 | Buy Now |
Part Details for BF1125-3
BF1125-3 CAD Models
BF1125-3 Part Data Attributes:
|
BF1125-3
API Delevan
Buy Now
|
Compare Parts:
BF1125-3
API Delevan
|
Samacsys Manufacturer | API Delevan |