Part Details for BF1118WR,115 by NXP Semiconductors
Overview of BF1118WR,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BF1118WR,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF1118WR,115
|
Avnet Americas | WR).pdf - Tape and Reel (Alt: BF1118WR,115) RoHS: Compliant Min Qty: 1394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 589606 Partner Stock |
|
RFQ | |
DISTI #
31065292
|
Verical | Trans RF FET 3V 0.01A 4-Pin(3+Tab) CMPAK T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1625 | Americas - 266900 |
|
$0.1361 | Buy Now |
|
Rochester Electronics | BF1118WR - Silicon RF switches RoHS: Compliant Status: Obsolete Min Qty: 1 | 589606 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for BF1118WR,115
BF1118WR,115 CAD Models
BF1118WR,115 Part Data Attributes
|
BF1118WR,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF1118WR,115
NXP Semiconductors
BF1118; BF1118R; BF1118W; BF1118WR - Silicon RF switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 4 | |
Manufacturer Package Code | SOT343R | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.01 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |