Part Details for BF100-42-A-C-0-0625-N-D by GCT Semiconductor Inc
Overview of BF100-42-A-C-0-0625-N-D by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30625FGPGP#U7C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, / | |
M30625MWP-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30625FGAGP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for BF100-42-A-C-0-0625-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8215
|
Newark | 42W, 2Mm Pitch Socket, Dil, Smt, Vert, No Peg, Gf, Tube Rohs Compliant: Yes |Gct BF100-42-A-C-0-0625-N-D RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
2073-BF100-42-A-C-0-0625-N-D-ND
|
DigiKey | 42W, 2MM PITCH SOCKET, DIL, SMT, Min Qty: 3000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4529 | Buy Now |