Part Details for BF100-08-A-C-0-0625-L-C by GCT Semiconductor Inc
Overview of BF100-08-A-C-0-0625-L-C by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30625FGPGP#U7C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, / | |
M30625MWP-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30625FGAGP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for BF100-08-A-C-0-0625-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6765
|
Newark | Pcb Rcpt, Dual Entry, 2Mm, 2Row, 8Pos Rohs Compliant: Yes |Gct BF100-08-A-C-0-0625-L-C RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 4500 |
|
$0.5400 | Buy Now |
DISTI #
64AK6764
|
Newark | Pcb Rcpt, Dual Entry, 2Mm, 2Row, 8Pos Rohs Compliant: Yes |Gct BF100-08-A-C-0-0625-L-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1770 |
|
$0.5400 / $0.8290 | Buy Now |
DISTI #
2073-BF100-08-A-C-0-0625-L-CCT-ND
|
DigiKey | 8POS, 2MM PITCH SOCKET, DIL, SMT Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1305 In Stock |
|
$0.3262 / $0.9600 | Buy Now |
Part Details for BF100-08-A-C-0-0625-L-C
BF100-08-A-C-0-0625-L-C CAD Models
BF100-08-A-C-0-0625-L-C Part Data Attributes
|
BF100-08-A-C-0-0625-L-C
GCT Semiconductor Inc
Buy Now
|
Compare Parts:
BF100-08-A-C-0-0625-L-C
GCT Semiconductor Inc
|
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) |