Part Details for BF085-06-A-0240-N-D by GCT Semiconductor Inc
Overview of BF085-06-A-0240-N-D by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0240DNS-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for BF085-06-A-0240-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8086
|
Newark | Board-Board Connector Socket, 6Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Bf085 Series, Gender:Receptacle Rohs Compliant: Yes |Gct BF085-06-A-0240-N-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$0.1040 | Buy Now |
DISTI #
2073-BF085-06-A-0240-N-D-ND
|
DigiKey | 6W, 2MM PITCH SOCKET, SIL, TH, V Min Qty: 1 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2994 / $0.8300 | Buy Now |