Part Details for BF050-10-A-B-0600-0300-L-G by GCT Semiconductor Inc
Overview of BF050-10-A-B-0600-0300-L-G by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for BF050-10-A-B-0600-0300-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6749
|
Newark | Pin Header, 2Mm, 2Row, 10Pos, Tht Rohs Compliant: Yes |Gct BF050-10-A-B-0600-0300-L-G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2840 |
|
$0.1840 / $0.3800 | Buy Now |
DISTI #
2073-BF050-10-A-B-0600-0300-L-G-ND
|
DigiKey | 10POS, 2MM PITCH PIN HDR, DIL, T Min Qty: 1 Lead time: 9 Weeks Container: Box |
1250 In Stock |
|
$0.1357 / $0.3900 | Buy Now |
Part Details for BF050-10-A-B-0600-0300-L-G
BF050-10-A-B-0600-0300-L-G CAD Models
BF050-10-A-B-0600-0300-L-G Part Data Attributes
|
BF050-10-A-B-0600-0300-L-G
GCT Semiconductor Inc
Buy Now
|
Compare Parts:
BF050-10-A-B-0600-0300-L-G
GCT Semiconductor Inc
Select a part to compare: |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) |