Part Details for BF040-12A-B2-0600-0260-0500-LD by GCT Semiconductor Inc
Overview of BF040-12A-B2-0600-0260-0500-LD by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for BF040-12A-B2-0600-0260-0500-LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R7869
|
Newark | 12W, 2Mm Pitch Pin Hdr, Sil, Smt, Vert, Type B2, Gf, Tube Rohs Compliant: Yes |Gct BF040-12A-B2-0600-0260-0500-LD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 | Buy Now |
DISTI #
2073-BF040-12A-B2-0600-0260-0500-LD-ND
|
DigiKey | 12W, 2MM PITCH PIN HDR, SIL, SMT Min Qty: 2000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6328 | Buy Now |