Part Details for BF040-07A-B2-0600-0260-0500-LD by GCT Semiconductor Inc
Overview of BF040-07A-B2-0600-0260-0500-LD by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
M30260F8TGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
5962-93026-000 | Renesas Electronics Corporation | 54FCT2374T |
Price & Stock for BF040-07A-B2-0600-0260-0500-LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R7859
|
Newark | Board-Board Connector Header, 7Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Bf040 Series Rohs Compliant: Yes |Gct BF040-07A-B2-0600-0260-0500-LD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 | Buy Now |
DISTI #
2073-BF040-07A-B2-0600-0260-0500-LD-ND
|
DigiKey | 7W, 2MM PITCH PIN HDR, SIL, SMT, Min Qty: 3000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3838 | Buy Now |
Part Details for BF040-07A-B2-0600-0260-0500-LD
BF040-07A-B2-0600-0260-0500-LD CAD Models
BF040-07A-B2-0600-0260-0500-LD Part Data Attributes
|
BF040-07A-B2-0600-0260-0500-LD
GCT Semiconductor Inc
Buy Now
|
Compare Parts:
BF040-07A-B2-0600-0260-0500-LD
GCT Semiconductor Inc
|
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) |