Part Details for BF030-18A-B0-0200-0277-0600-LD by GCT Semiconductor Inc
Overview of BF030-18A-B0-0200-0277-0600-LD by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for BF030-18A-B0-0200-0277-0600-LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R7799
|
Newark | 18W, 2Mm Pitch Pin Hdr, Dil, Smt, Vert, No Peg, Gf, Tube Rohs Compliant: Yes |Gct BF030-18A-B0-0200-0277-0600-LD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 | Buy Now |
DISTI #
2073-BF030-18A-B0-0200-0277-0600-LD-ND
|
DigiKey | 18W, 2MM PITCH PIN HDR, DIL, SMT Min Qty: 3000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7835 | Buy Now |