Part Details for BF030-06A-B0-0600-0220-0600-LD by GCT Semiconductor Inc
Overview of BF030-06A-B0-0600-0220-0600-LD by GCT Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for BF030-06A-B0-0600-0220-0600-LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4626
|
Newark | 6W, 2Mm Pitch Pin Hdr, Dil, Smt, Vert, No Peg, Gf, Tube Rohs Compliant: Yes |Gct BF030-06A-B0-0600-0220-0600-LD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.4460 | Buy Now |
Part Details for BF030-06A-B0-0600-0220-0600-LD
BF030-06A-B0-0600-0220-0600-LD CAD Models
BF030-06A-B0-0600-0220-0600-LD Part Data Attributes
|
BF030-06A-B0-0600-0220-0600-LD
GCT Semiconductor Inc
Buy Now
|
Compare Parts:
BF030-06A-B0-0600-0220-0600-LD
GCT Semiconductor Inc
|
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) |