Part Details for BF030-06A-B0-0200-0277-0600-LB by Global Connector Technology
Overview of BF030-06A-B0-0200-0277-0600-LB by Global Connector Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for BF030-06A-B0-0200-0277-0600-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BF036AB202LB
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6w, 2mm Pitch Pin Hdr, DIL, SMT, Vert, No Peg, GF, T+R+C RoHS: Compliant | 0 |
|
$0.1760 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 Lead time: 8 Weeks | 0 |
|
$0.1958 | Buy Now |
Part Details for BF030-06A-B0-0200-0277-0600-LB
BF030-06A-B0-0200-0277-0600-LB CAD Models
BF030-06A-B0-0200-0277-0600-LB Part Data Attributes
|
BF030-06A-B0-0200-0277-0600-LB
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF030-06A-B0-0200-0277-0600-LB
Global Connector Technology
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.244 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.25 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
Alternate Parts for BF030-06A-B0-0200-0277-0600-LB
This table gives cross-reference parts and alternative options found for BF030-06A-B0-0200-0277-0600-LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF030-06A-B0-0200-0277-0600-LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF030-06G-B0-0200-0277-0600-NB | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF030-06A-B0-0200-0277-0600-LB vs BF030-06G-B0-0200-0277-0600-NB |
BF030-06C-B0-0200-0277-0600-NE | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF030-06A-B0-0200-0277-0600-LB vs BF030-06C-B0-0200-0277-0600-NE |
BF030-06I-B0-0200-0277-0600-NB | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF030-06A-B0-0200-0277-0600-LB vs BF030-06I-B0-0200-0277-0600-NB |
BF030-06B-B0-0200-0277-0600-LE | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF030-06A-B0-0200-0277-0600-LB vs BF030-06B-B0-0200-0277-0600-LE |
BF030-06B-B0-0200-0277-0600-ND | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF030-06A-B0-0200-0277-0600-LB vs BF030-06B-B0-0200-0277-0600-ND |
BF030-06A-B0-0200-0277-0600-LD | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF030-06A-B0-0200-0277-0600-LB vs BF030-06A-B0-0200-0277-0600-LD |
BF030-06I-B0-0200-0277-0600-NE | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF030-06A-B0-0200-0277-0600-LB vs BF030-06I-B0-0200-0277-0600-NE |
BF030-06G-B0-0200-0277-0600-LB | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF030-06A-B0-0200-0277-0600-LB vs BF030-06G-B0-0200-0277-0600-LB |
BF030-06G-B0-0200-0277-0600-LD | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF030-06A-B0-0200-0277-0600-LB vs BF030-06G-B0-0200-0277-0600-LD |
BF030-06I-B0-0200-0277-0600-LE | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF030-06A-B0-0200-0277-0600-LB vs BF030-06I-B0-0200-0277-0600-LE |