Part Details for BF025016WC10038BG1 by Vishay Intertechnologies
Overview of BF025016WC10038BG1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF025016WC10038BG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1611
|
Newark | Tof025016 9Kvp 10Pf 20% R16 3381 |Vishay BF025016WC10038BG1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.1400 / $225.9100 | Buy Now |
DISTI #
BF025016WC10038BG1
|
Avnet Americas | Cap RF Power Barrel 10pF 9kV R16 20% Axial Mounting Tag - Bulk (Alt: BF025016WC10038BG1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for BF025016WC10038BG1
BF025016WC10038BG1 CAD Models
BF025016WC10038BG1 Part Data Attributes
|
BF025016WC10038BG1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BF025016WC10038BG1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, 100ppm/Cel TC, 0.00001uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC PEAK VOLTAGE(V) : 9000 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 16 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 9000 V | |
Surface Mount | NO | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG |