Part Details for BF024D0334KDB by Kyocera AVX Components
Overview of BF024D0334KDB by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF024D0334KDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF024D0334KDB
|
Avnet Abacus | FILM RAD 330nF 10% 63V 5mm MKT T&Reel (Alt: BF024D0334KDB) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BF024D0334KDB
BF024D0334KDB CAD Models
BF024D0334KDB Part Data Attributes
|
BF024D0334KDB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BF024D0334KDB
Kyocera AVX Components
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 5MMH RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK; TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for BF024D0334KDB
This table gives cross-reference parts and alternative options found for BF024D0334KDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF024D0334KDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS20.33/10/63VDC | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BF024D0334KDB vs MKS20.33/10/63VDC |
F601KG334K063Q | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BF024D0334KDB vs F601KG334K063Q |
334MSS063K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Illinois Capacitor Inc | BF024D0334KDB vs 334MSS063K |
B32560-J334-K259 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT | TDK Epcos | BF024D0334KDB vs B32560-J334-K259 |
MKS4PCM7.50.33/10/63VDCREEL18.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BF024D0334KDB vs MKS4PCM7.50.33/10/63VDCREEL18.5/360 |
BQ024D0334KDC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BF024D0334KDB vs BQ024D0334KDC |
MKS4C033303C00KDSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BF024D0334KDB vs MKS4C033303C00KDSD |
MKS4PCM100.33/10/63VDCREEL16.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BF024D0334KDB vs MKS4PCM100.33/10/63VDCREEL16.5/360 |
B32510-J334-K249 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | BF024D0334KDB vs B32510-J334-K249 |
MKS02PCM2.50.33/10/63VDCROLL18.5 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BF024D0334KDB vs MKS02PCM2.50.33/10/63VDCROLL18.5 |