Part Details for BF014D0683J by Kyocera AVX Components
Overview of BF014D0683J by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF014D0683J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Capacitor, PET, 68nf, 63V, 5±% | 800 |
|
$0.1092 / $0.3640 | Buy Now |
Part Details for BF014D0683J
BF014D0683J CAD Models
BF014D0683J Part Data Attributes
|
BF014D0683J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BF014D0683J
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerances Values On Request | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e0 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BF014D0683J
This table gives cross-reference parts and alternative options found for BF014D0683J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF014D0683J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ014D0683JDC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BF014D0683J vs BQ014D0683JDC |
BF014D0683JDD | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BF014D0683J vs BF014D0683JDD |
BF014D0683JDC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BF014D0683J vs BF014D0683JDC |
BQ014D0683JDA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BF014D0683J vs BQ014D0683JDA |
BF014D0683JDB | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BF014D0683J vs BF014D0683JDB |
BQ014D0683JDD | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BF014D0683J vs BQ014D0683JDD |