Part Details for BF014D0104KAL by Kyocera AVX Components
Overview of BF014D0104KAL by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF014D0104KAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 252 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYESTER, 63V, 10% +TOL, 10% -TOL, 0.1UF, THROUGH HOLE MOUNT | 201 |
|
$0.8200 / $2.0500 | Buy Now |