Part Details for BF0022D110 by Lovato Electric Inc
Overview of BF0022D110 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF0022D110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188617
|
RS | CONTROL RELAY 2NO+2NC 110VDC | LOVATO Electric BF0022D110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$238.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.1500 / $187.6600 | Buy Now |
DISTI #
BF0022D110
|
TME | Contactor: 4-pole, NC x2 + NO x2, 110VDC, 1.9A, BF, -50÷70°C, 690V Min Qty: 1 | 0 |
|
$80.9700 / $92.5400 | RFQ |