Part Details for BF-U301RD by Bright Led Electronics Corp
Overview of BF-U301RD by Bright Led Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for BF-U301RD
BF-U301RD CAD Models
BF-U301RD Part Data Attributes:
|
BF-U301RD
Bright Led Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BF-U301RD
Bright Led Electronics Corp
7 Seg Numeric LED Display, 1-Character, 7.6mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIGHT LED ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 7.6 mm | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BF-U301RD
This table gives cross-reference parts and alternative options found for BF-U301RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF-U301RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF-U301RD | Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm | IBS Electronics Inc | BF-U301RD vs BF-U301RD |