Part Details for BF-A521RD by American Bright Optoelectronics
Overview of BF-A521RD by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for BF-A521RD
BF-A521RD CAD Models
BF-A521RD Part Data Attributes:
|
BF-A521RD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BF-A521RD
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Red, 12.7mm, SD-20, 10 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | SD-20, 10 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.04 A | |
Number of Functions | 0.5 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |