Part Details for BF-1002 by Essentra Components
Overview of BF-1002 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3506-ND
|
DigiKey | FOOT CYLINDRICAL 2.362" DIA BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
671 In Stock |
|
$2.1926 / $3.0200 | Buy Now |
DISTI #
144-BF-1002
|
Mouser Electronics | Bumpers / Feet Foot,Screw Mnt,Black,2.36 in OD,#8 Sc, Foot,Screw Mount,Black RoHS: Compliant | 77 |
|
$4.4600 / $8.8900 | Buy Now |
DISTI #
71184227
|
RS | Round Screw-On Foot: 2.36 in (59.9 mm) Base Diameter, .18 in (4.6 mm) Screw Hole | Essentra Components BF-1002 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 / $4.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.5800 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw-On Feet - Base Diameter - 59.9 mm (2.360 in) - Base Height - 16.0 mm (0.63 in) - Base Material - ABS - Base Shape - Round RoHS: Compliant | 0 |
|
$1.7200 / $5.2800 | Buy Now |
DISTI #
RICBF-1002
|
DB Roberts | FOOT,SCREW MNT,BLACK,2.36 IN O | 0 |
|
RFQ |