Part Details for BF%20471 by Siemens
Results Overview of BF%20471 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF%20471 Information
BF%20471 by Siemens is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL4020-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XAL7020-471MEB | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 3030, | |
XPL4020-471ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |