Part Details for BF 2040W H6814 by Infineon Technologies AG
Overview of BF 2040W H6814 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF 2040W H6814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S322000454954
|
Chip1Stop | Trans RF MOSFET N-CH 8V 0.04A Automotive 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 70 |
|
$0.0339 / $0.0354 | Buy Now |