Part Details for BF 2040R E6814 by Infineon Technologies AG
Overview of BF 2040R E6814 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2040R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 15A 8Mohm Sop8 |
Price & Stock for BF 2040R E6814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF2040RE6814
|
Avnet Americas | Trans MOSFET N-CH 8V 0.04A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BF2040RE6814) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 277 Partner Stock |
|
RFQ |