Part Details for BETA by National Semiconductor Corporation
Results Overview of BETA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BETA Information
BETA by National Semiconductor Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POPA2202IDGKR | Texas Instruments | Quad super beta, precision (200µV), high capacitive drive, 36-V, low noise amplifier | |
XOPA2205DGKR | Texas Instruments | Low power, low noise, precision amplifier with e-trim™ and super betas input transistors | |
OPA2206ADGKR | Texas Instruments | OVP (±40V), low power, low noise, precision amplifier with e-trim™ and super beta input |