Part Details for BES02H0 by Balluff Inc
Overview of BES02H0 by Balluff Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BES02H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2608-BES02H0-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM MODULE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
30 In Stock |
|
$209.1800 | Buy Now |
DISTI #
BES02H0
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷30VDC, M18, IP68, 200mA Min Qty: 1 | 3 |
|
$83.2000 / $96.0000 | Buy Now |