Part Details for BES00FE (ALTERNATE: BES M18MI-NSC80B-BV02) by Balluff Inc
Overview of BES00FE (ALTERNATE: BES M18MI-NSC80B-BV02) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BES00FE (ALTERNATE: BES M18MI-NSC80B-BV02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376176
|
RS | ProXimity Sensor, M18, 8mm, Flush, NPN/NO, 2m PVC cable | Balluff BES00FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3500 / $50.3900 | RFQ |