Part Details for BECP75H25-L by Panduit Corp
Overview of BECP75H25-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BECP75H25-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1964
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:19.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:37.3Mm, External Width:18.5Mm Rohs Compliant: Yes |Panduit BECP75H25-L (Alternate Part Number: 07498322224 Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$63.9700 / $69.5200 | Buy Now |
DISTI #
298-12142-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6673 In Stock |
|
$1.4214 / $1.7200 | Buy Now |
DISTI #
BECP75H25-L
|
Avnet Americas | Cable Accessories Bevel Entry Cord Clip Nylon 6/6 Natural - Bag (Alt: BECP75H25-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.9979 | Buy Now |
DISTI #
644-BECP75H25-L
|
Mouser Electronics | Cable Mounting & Accessories BEVEL ENTRY CLIP RoHS: Compliant | 0 |
|
$1.2500 / $1.7200 | Order Now |
DISTI #
71091234
|
RS | Bevel entry clip, push barb mount, .75" (19.1mm) bundle, white | Panduit BECP75H25-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.4300 | RFQ |
DISTI #
PANBECP75H25-L
|
Heilind Electronics | Bevel Entry Cord Clip, Push Mount, .75 | Americas - 0 in Stock |
|
$1.3122 / $1.3757 | Buy Now |
|
Onlinecomponents.com | Bevel entry clip, push barb mount, .75" (19.1mm) bundle, white, standard package. RoHS: Compliant |
226 In Stock 10850 Factory Stock |
|
$1.1400 / $1.3300 | Buy Now |
DISTI #
51572770
|
Verical | Cable Management, Bevel Entry Cord Clip Nylon 6/6 Natural Push Barb 19mm Min Qty: 50 Package Multiple: 50 Date Code: 1605 | Americas - 200 |
|
$1.5326 / $1.7616 | Buy Now |
DISTI #
000000000000620580
|
Sager | Cable Mounting & Accessories BEVEL ENTRY CLIP Min Qty: 500 | 0 |
|
$1.0400 / $1.1800 | Buy Now |
|
Master Electronics | Bevel entry clip, push barb mount, .75" (19.1mm) bundle, white, standard package. RoHS: Compliant |
226 In Stock 10850 Factory Stock |
|
$1.1400 / $1.3300 | Buy Now |
Part Details for BECP75H25-L
BECP75H25-L CAD Models
BECP75H25-L Part Data Attributes
|
BECP75H25-L
Panduit Corp
Buy Now
|
Compare Parts:
BECP75H25-L
Panduit Corp
|
Samacsys Manufacturer | Panduit |