Part Details for BEA01SBG1 by Bulgin
Overview of BEA01SBG1 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BEA01SBG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
157-BEA01SBG1
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Size 1 Blk Base Grey Top + Hole RoHS: Compliant | 0 |
|
$12.7400 / $20.7800 | Order Now |
|
Onlinecomponents.com | IP67 ABS BE Series Enclosure 80mm x 53mm x 72 mm Black Base Grey Lid 1 Lid Hole RoHS: Compliant | 0 |
|
$12.1500 / $21.7000 | Buy Now |
Part Details for BEA01SBG1
BEA01SBG1 CAD Models
BEA01SBG1 Part Data Attributes
|
BEA01SBG1
Bulgin
Buy Now
|
Compare Parts:
BEA01SBG1
Bulgin
Select a part to compare: |
Samacsys Manufacturer | Bulgin |