Part Details for BE8731-1200-U2L by Wakefield-Vette
Overview of BE8731-1200-U2L by Wakefield-Vette
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Part Details for BE8731-1200-U2L
BE8731-1200-U2L CAD Models
BE8731-1200-U2L Part Data Attributes
|
BE8731-1200-U2L
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
BE8731-1200-U2L
Wakefield-Vette
Heat Sink,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Construction | EXTRUDED | |
Device Used On | FAN | |
Fin Orientation | OMNIDIRECT | |
Height | 50.8 mm | |
Length | 304.8 mm | |
Thermal Resistance | 1.11 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 91.8 mm |