Part Details for BE40B-J-S-2-06 by Samtec Inc
Overview of BE40B-J-S-2-06 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for BE40B-J-S-2-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BE40B-J-S-2-06-ND
|
DigiKey | REPLACEMENT BLOCK FOR 50 GHZ Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.2800 | Buy Now |
DISTI #
BE40B-J-S-2-06
|
Avnet Americas | Replacement Block For Use With 12 Position 50GHz Bulls Eye BE40A High Performance Test System Bag - Bulk (Alt: BE40B-J-S-2-06) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-BE40B-J-S-2-06
|
Mouser Electronics | Circuit Board Hardware - PCB "Replacement Block for 50 GHz RoHS: Compliant | 0 |
|
$146.7200 / $157.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.0300 / $174.6700 | Buy Now |
DISTI #
000000000006158583
|
Sager | Circuit Board Hardware - PCB Replacement Block for 50 GHz Min Qty: 1 | 0 |
|
$122.0800 / $157.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$163.0300 / $174.6700 | Buy Now |
Part Details for BE40B-J-S-2-06
BE40B-J-S-2-06 CAD Models
BE40B-J-S-2-06 Part Data Attributes
|
BE40B-J-S-2-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BE40B-J-S-2-06
Samtec Inc
Connector Accessory, Block Item, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | BLOCK ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Used With | BE40A ASSEMBLY |