Part Details for BE12-1A66-V by Standex-Meder Electronics
Overview of BE12-1A66-V by Standex-Meder Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1618BE-12-18E-48.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SiT1618BE-12-33S-25.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SIT8918BE-12-18E-37.125000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Part Details for BE12-1A66-V
BE12-1A66-V CAD Models
BE12-1A66-V Part Data Attributes
|
BE12-1A66-V
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
BE12-1A66-V
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.006A (Coil), 16VDC (Coil), 67mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 33 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 67 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 2145 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 33mm x 10mm x 10mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |